| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273120-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .181 in, 4.6 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273120-5 |
1-2273120-5
| Heilind Number: | AMP1-2273120-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273120-5 |
| ECAD Model: |
Specifications
Detailed Description
Connect your M12 devices with ease using this angled plug to straight socket cable assembly. With an amperage rating of 4A and an overall length of 2000mm, it offers ample power and reach for various applications. Featuring a durable PVC jacket and 22 AWG wires in brown, blue, and black, this cable ensures reliable performance. The M12 connectors at each end provide a secure and efficient connection, with right-angle and straight orientations for versatile mounting options. Operating at 250VAC/250VDC, this cable assembly is suitable for a wide range of sensor and power applications. Non-shielded and compliant with RoHS standards, it's a dependable choice for your wire management needs.

