1-2295018-2

USB TYPE C, REC OFFSET 0.65MM DUAL SMT

Experience cutting-edge connectivity with our USB Type C receptacle, offering a sleek and efficient solution for your electronic devices. Designed for high-speed data transfer and power delivery, this receptacle boasts a 0.65mm offset for seamless integration into your board mount setup. With a durable housing made of high-temperature thermoplastic and nickel shell plating, it ensures reliable performance even in demanding environments. Featuring a right-angle body orientation and mid-mount location, it optimizes space utilization while providing easy access for cable connections. Compliant with USB 3.1 Gen 1 standards, it supports fast data transfer rates, making it ideal for various applications. The surface mount termination type and tape & reel packaging simplify assembly processes, while its RoHS compliance underscores our commitment to environmental sustainability. Upgrade your connectivity experience with this versatile USB Type C receptacle, perfect for data and device applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2295018-2
Amperage:5 A
Gender:Receptacle
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.019 in, .5 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:C
USB Version:3.1 Gen 1
Mount Location:Mid Mount
Contact Amperage:5 A
Number of Positions:24
Housing Color:Black
Termination Type:Surface Mount
GPL:JJ5
Panel Ground Location:Right/Left
Packaging:Tape & Reel
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .75 µm
Ground Component Type:M2 Threaded Hole
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EF12
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Offset:.65 mm
Shell Plating Finish:Bright
Locating Posts:Without
Locking Latch:Without
Locking Feature:Without
Part Aliases:1-2295018-2
SKU:AMP1-2295018-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/18/2017E-17-004423 - Product Improvement. 1.PER MANUFACTURING'S REQUEST, FOR THE STABILITY OF MOLDING, WE NEED TO UNIFY THE PLATING SPEC FOR CONTACT.Download