2295018-2

SPLASH PROOF USB TYPE C REC, DUAL SMT

Experience reliable connectivity with our Splash Proof USB Type C Receptacle, designed for dual SMT applications. Engineered for durability, this receptacle features a high-temperature thermoplastic housing and nickel shell plating, ensuring longevity in diverse environments. With a 5A amperage rating and USB 3.1 Gen 1 compatibility, it provides high-speed data transfer capabilities. Its right-angle body orientation and surface mount termination make it easy to integrate into your designs. Ideal for signal circuit applications, this connector is RoHS compliant and operates efficiently in temperatures ranging from -30°C to 85°C, making it a versatile solution for various electronic devices. Whether for data transfer or device charging, this USB Type C receptacle guarantees optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2295018-2
Amperage:5 A
Gender:Receptacle
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.019 in, .5 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:C
USB Version:3.1 Gen 1
Mount Location:Mid Mount
Contact Amperage:5 A
Number of Positions:24
Housing Color:Black
Termination Type:Surface Mount
GPL:JJ5
Panel Ground Location:Right/Left
Packaging:Tape & Reel
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .75 µm
Ground Component Type:M2 Threaded Hole
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EF12
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:.65 mm
Shell Plating Finish:Bright
Locating Posts:Without
Locking Latch:Without
Part Aliases:2295018-2
SKU:AMP2295018-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/18/2017E-17-004423 - Product Improvement. 1.PER MANUFACTURING'S REQUEST, FOR THE STABILITY OF MOLDING, WE NEED TO UNIFY THE PLATING SPEC FOR CONTACT.Download