| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2295321-3 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 34 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .338 in, 8.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2295321-3 |
| SKU: | AMP1-2295321-3 |
1-2295321-3
Specifications
Detailed Description
Enhance your assembly process with our high-quality RITS Connector Socket Assembly. This 3-position receptacle, featuring a vibrant red housing made of durable thermoplastic, ensures reliable signal transmission in industrial settings. With gold-plated contacts and a current rating of 3A, it guarantees optimal performance. Designed for wire-to-board connections, this assembly offers seamless integration in your circuitry. Its compact size, measuring at .905 inches in height and .338 inches in width, makes it suitable for various applications. With a wide operating temperature range of -30 to 75°C, it can withstand harsh environmental conditions. UL 94V-0 compliant and RoHS certified, it meets stringent safety and environmental standards. Whether for new installations or replacements, this connector is a dependable choice for your connectivity needs.

