Enhance your power connectivity with this VAL-U-LOK receptacle, designed for optimal performance in demanding environments. Crafted from durable nylon, this connector features 14 socket contacts arranged in 2 rows, with a pitch of 4.2mm. Perfect for power applications, it can withstand temperatures ranging from -40 to 105°C (-40 to 221°F). Whether for industrial or commercial use, this connector ensures secure and reliable contact with wire and cable terminations. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your power systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2296205-4
Series: VAL-U-LOK
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 14
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP1-2296205-4
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: