Easily connect power cables with our VAL-U-LOK Plug, featuring a durable Nylon housing and 12 contact sockets in a 2-row configuration. With a 4.2mm pitch and operating temperature range of -40 to 105°C (-40 to 221°F), this connector is ideal for power applications. Terminate wires effortlessly for secure power transmission. RoHS compliant, it guarantees high-quality performance. Perfect for heavy-duty power connections, this connector ensures reliability in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2296206-2
Series: VAL-U-LOK
Gender: Plug
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP1-2296206-2
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: