| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2296206-8 |
| Series: | VAL-U-LOK |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 18 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2296206-8 |
1-2296206-8
Specifications
Detailed Description
Introducing the VAL-U-LOK series Plug, a versatile connector designed for robust power applications. With a durable Nylon housing and 18 Socket contacts, this connector ensures reliable performance in demanding environments. Featuring a 2-row configuration with a 4.2mm pitch, it offers efficient connectivity for power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a wide range of industrial settings. Ideal for wire and cable termination, this connector is a dependable solution for power circuit applications. Compliant with RoHS standards, it meets environmental regulations for sustainable sourcing. Upgrade your power connectivity with this high-quality Rectangular Connector Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586765-8 | ![]() | |
| TE Connectivity 1-1586768-8 | ![]() | |
| TE Connectivity 1-1586863-8 | ![]() | |
| TE Connectivity 1-2029059-8 | ![]() | |
| TE Connectivity 1-2029265-8 | ![]() |


