| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2296207-8 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 18 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2296207-8 |
1-2296207-8
Specifications
Detailed Description
Enhance your power connectivity with our 18-position heavy-duty rectangular connector housing. Designed for optimal performance, this durable connector features a socket contact type and a sturdy nylon housing. With two rows and a pitch of 4.2mm, it ensures secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's perfect for demanding environments. RoHS compliant and suitable for wire and cable termination, this connector is a reliable solution for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586765-8 | ![]() | |
| TE Connectivity 1-1586768-8 | ![]() | |
| TE Connectivity 1-1586863-8 | ![]() | |
| TE Connectivity 1-2029059-8 | ![]() | |
| TE Connectivity 1-2029265-8 | ![]() |


