1-2299005-1

DYNAMIC D3200M FMLB HDR ASSY 12P RR

Experience the power of the Dynamic 3000 Series with our D3200M FMLB HDR ASSY. This 12-pin header, designed for board mount installation, boasts a rugged construction and high-performance capabilities. With a pitch of 5.08mm, it ensures reliable connectivity in various applications, while its gold-plated contacts guarantee optimal signal transmission. Operating at voltages up to 600V AC/DC and with a current rating of 15A, this connector is a powerhouse for power and data signals. Its black PBT GF15 housing, meeting UL 94V-0 standards, ensures durability and safety. Featuring right-angle mount orientation and connector lock mating retention, it offers secure and convenient installation. Suitable for wave solder processes up to 265°C, it's a reliable choice for industrial applications. With its matrix contact layout and signal/power transmission capabilities, it's perfect for wire-to-board connections. Trust in the quality and performance of this connector for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2299005-1
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: PBT GF15
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Contact Amperage: 15 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Connector Lock
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 18.47 mm, .727 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 1.07 in, 27.18 mm
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Mating Retention: With
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 50.8 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Tail Plating: Tin
Multiple Contact Types: Without
Panel Gasket: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2299005-1
SKU: AMP1-2299005-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: