| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2299683-6 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 450 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Tape |
| Operating Temperature Range: | 131 - 221 °F, -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .69 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1-2299683-6 |
| SKU: | AMP1-2299683-6 |
1-2299683-6
Specifications
Detailed Description
Introducing the EP2.5 HDR 6P VERT W/O BOSS,TAPING,RED from our Economy Power 2.5 series, a versatile connector designed for power and signal applications. With a pitch of 2.5mm and 6 positions in a single row, it offers reliable solder termination through hole soldering. Crafted from durable Polybutylene Terephthalate in a striking red housing, this connector is suitable for a wide range of environments with an operating temperature range of -55 to 105°C. With a contact rating of 4.2A at 250VAC, it ensures efficient power transmission. The tin-plated brass contacts provide excellent conductivity, while the PCB mount header design offers easy installation on printed circuit boards with a thickness of 1.6mm. Suitable for wire-to-board connections, this shrouded connector features a vertical orientation and comes in a tape packaging for convenient handling. Compliant with RoHS regulations, it meets standard safety requirements for electronic components. Whether in appliances or other applications, the EP2.5 HDR 6P connector delivers reliable performance in a compact .69-inch package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 1969442-6 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 2232983-1 | ![]() |


