| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2299683-7 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 450 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 7 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Tape |
| Operating Temperature Range: | 20 °F, -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 20 mm, .79 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1-2299683-7 |
| SKU: | AMP1-2299683-7 |
1-2299683-7
Specifications
Detailed Description
Enhance your power and signal connectivity with our EP2.5 HDR 7P VERT W/O BOSS connector. Designed for reliability, this vertical PCB mount header features a red housing made of Polybutylene Terephthalate. With a pitch of 2.5mm and a contact amperage of 4.2A, it ensures efficient performance in various applications. The solder termination method and through-hole design offer easy installation. Operating in a wide temperature range from -55 to 105°C, it's suitable for demanding environments. With 7 positions and tin plating, it guarantees secure and stable connections. This shrouded connector, measuring 20mm in length and .252 inches in width, is ideal for wire-to-board setups. Certified for quality and compliance, it's a reliable choice for your PCB projects.


