1-2301521-5

10POS, MCON 1.2 LL TAB SEALED 2ROW

Enhance your automotive connectivity with this MCON Interconnection System, designed for optimal performance in vehicles such as cars, trucks, buses, and off-road vehicles. Featuring a sleek black housing, this system boasts two rows and ten positions, with a 4mm pitch for secure and efficient connections. With a 180° cable exit angle, it ensures seamless integration into your vehicle's wiring setup. While not Conn Pos Assurance capable, this system is a reliable choice for automotive applications. Rest assured, it meets all necessary RoHS compliance standards, making it a sustainable and environmentally friendly option. Upgrade your vehicle's connectivity with this high-quality automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2301521-5
Color: Black
Series: MCON Interconnection System
Number of Rows: 2
Pitch: 4 mm
Number of Positions: 10
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1-2301521-5
Body Material: PBT GF / PA GF
Connector Code: A
Blank Cavity Position: 0
Mating Tab Width: .6 mm
Height: 16.2 mm
Length: 29.3 mm
Width: 48 mm
Nominal Voltage Architecture: 25 V
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: With
Circuit Application: Signal
Connector Style: Housing for male terminals
Row-to-Row Spacing: 4 mm
Strain Relief: Yes
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Hybrid Connector: No
Primary Locking Feature: On the Terminal
Operating Temperature Range: -40 - 150 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: