| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2303376-1 |
| Connector Type: | Housing Kit |
| Gender: | Receptacle |
| Housing Material: | PBT GF15 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Seal Color: | Black |
| Body Color: | Black |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2303376-1 |
1-2303376-1
| Heilind Number: | AMP1-2303376-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2303376-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your connections with our D3200 FMLB REC STRAIN RELIEF KIT. This 4P RR housing kit, designed for receptacle connectors, features a robust PBT GF15 construction in sleek black. With a 5.08mm pitch and 7.62mm row spacing, it ensures secure and efficient power and signal transmission. Operating flawlessly in temperatures ranging from -55°C to 105°C, this kit is perfect for various applications. Seamlessly terminate wires and cables with its socket contact type, sealed in black for added protection. Trust in our rectangular connector housings for top-notch performance in heavy-duty power setups. Rest assured, our product is RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your connectivity game with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2311162-1 | ![]() | |
| TE Connectivity 2311162-2 | ![]() | |
| TE Connectivity 2311162-3 | ![]() | |
| TE Connectivity 2311162-4 | ![]() |


