1-2305909-0
SMT TB PARALLEL PLUG, 5.0MM, 10 POS
Enhance connectivity in your electronic projects with our SMT TB Parallel Plug from the Buchanan WireMate TB Series. This 10-position receptacle, featuring a 5.0mm pitch and straight block type, is designed for seamless integration in your assembly. With a durable thermoplastic housing and copper alloy contacts plated with tin, it ensures reliable performance in industrial environments. Suitable for wire sizes ranging from .13 to 3.31mm² (12 to 26 AWG), it offers versatility in application. Operating at 300V AC and 10A, it meets stringent quality standards for voltage and amperage requirements. While not yet reviewed for lead-free solder processes, it complies with RoHS regulations. Perfect for a range of applications, this connector is a crucial component in any professional setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2305909-0 |
Series: | Buchanan WireMate TB Series |
Amperage: | 10 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 1-2305909-0 |
SKU: | AMP1-2305909-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |