1-2305909-1

SMT TB PARALLEL PLUG, 5.0MM, 11 POS

The SMT TB Parallel Plug from the Buchanan WireMate TB Series, a high-performance connector designed for seamless integration in your electronic assemblies. With a compact 5.0mm pitch and 11 positions, this receptacle offers efficient connectivity in a single row configuration. Engineered for reliability, it features a thermoplastic housing and copper alloy contacts, ensuring durability in demanding environments. Rated for 10A and 300V AC, it meets stringent industrial standards for power transmission. The straight block type and black housing color provide easy identification and installation. Tin-plated contacts facilitate secure wire termination, accommodating sizes ranging from .13 to 3.31mm² (12 to 26 AWG). Whether for commercial or industrial applications, this connector guarantees optimal performance. Please note, it is not reviewed for lead-free solder processes. Explore our Terminal Blocks category for more connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2305909-1
Series:Buchanan WireMate TB Series
Amperage:10 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:11
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:1-2305909-1
SKU:AMP1-2305909-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: