| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2307729-4 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 14 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .161 in, 4.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3623 |
| Contact Layout: | Inline |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .287 in, 7.3 mm |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2307729-4 |
| SKU: | AMP1-2307729-4 |
1-2307729-4
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 2 mm series housing, featuring a durable LCP construction for reliable performance. This surface-mount receptacle, with two rows of fourteen positions, offers a secure and efficient board-to-board connection. Its phosphor bronze contacts, plated with Select Gold Flash, ensure optimal signal transmission at a voltage rating of 125 V AC. With a contact amperage of 2 A and a high operating temperature range, this connector is ideal for industrial applications. RoHS compliant and suitable for lead-free solder processes, it meets stringent quality standards. Experience seamless assembly with its pick and place cover feature, making it a convenient choice for your circuit integration needs. Its right-angle board-to-board configuration, along with a matte finish, guarantees a stable and durable connection. Trust in the performance and reliability of our AMPMODU 2 mm housing for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842126-7 | ![]() | |
| TE Connectivity 2842130-7 | ![]() | |
| TE Connectivity 2842138-7 | ![]() | |
| TE Connectivity 2842142-7 | ![]() |


