1-2307815-5

Heilind Number:AMP1-2307815-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2307815-5
ECAD Model:
3D Model

Description:

15P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2307815-5
Amperage:2 A
Number of Rows:1
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:15
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2307815-5

Detailed Description

Enhance your board-to-board connections with this high-performance header, featuring a 2A amperage rating and 15 positions for seamless connectivity. With a surface mount termination method and vertical mount orientation, it offers easy integration into your PCB layout. The shrouded socket design ensures secure contact, while the 2mm pitch allows for precise alignment. RoHS compliant and meticulously crafted for durability, this connector is a reliable solution for your mezzanine and board stacking needs. Elevate your electronic assemblies with this essential component.