| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2307817-2 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2307817-2 |
1-2307817-2
| Heilind Number: | AMP1-2307817-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2307817-2 |
| ECAD Model: |
Specifications
Detailed Description
This surface-mount board-to-board connector features a 2 A amperage, with two rows of 12 positions each spaced at 2 mm (.079 in) pitch. The vertical mount orientation and shrouded header type make it ideal for secure and efficient PCB connections. RoHS compliant, it meets environmental standards while ensuring reliable performance in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842138-6 | ![]() | |
| TE Connectivity 2842154-6 | ![]() |


