| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2307817-4 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2307817-4 |
1-2307817-4
| Heilind Number: | AMP1-2307817-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2307817-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for vertical mounting, it features 14 positions spread across 2 rows, ensuring seamless data transfer. With a pitch of 2mm (.079 in) and surface mount termination, installation is a breeze. The shrouded header and socket contact type guarantee a secure connection, while the RoHS compliance reflects our commitment to environmental responsibility. Perfect for mezzanine and board stacking applications, this connector is a versatile and reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842130-7 | ![]() |


