1-2308272-7
CABLE CLAMP7 (CASE RAW)
Secure your cables with ease using this Cable Clamp, perfect for industrial applications. Designed for durable performance, this clamp features a single or dual cable entry for versatile installation. With a shielded design, it ensures optimal signal integrity. Crafted from high-quality zinc alloy, the clamp guarantees reliability in harsh environments. Its 180° cable exit angle offers flexibility in cable routing. This essential accessory is compatible with Rail D-Sub Backshells, providing a complete solution for your connectivity needs. Whether for wire or cable termination, this clamp is a must-have for maintaining efficient operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308272-7 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Shell Size: | 5 |
Clamp Type: | Single or Dual Cable Entry |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Grommets: | Without |
Backshell Material: | Zinc |
Cable Clamp Material: | Zinc Alloy |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308272-7 |
SKU: | AMP1-2308272-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |