1-2308298-2
QL-SET FOR VAR. E LATCH PIN WITH GUIDE 2
Enhance the stability and functionality of your D-Sub connectors with our QL-SET for VAR. E Latch Pin with Guide 2. This comprehensive backshell kit, suitable for industrial use, includes all the necessary components for secure assembly. With a shielded design and compatibility with wire and cable termination, it ensures reliable connectivity in diverse operating environments. Easily meet RoHS compliance standards with this lead-free soldering option. Perfect for high-temperature applications, it boasts an impressive operating temperature range of -40 to 90°C (-40 to 194°F). Upgrade your connectivity solutions with this essential accessory, packaged conveniently in a box of 500 for efficiency and convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308298-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Package Quantity: | 500 |
GPL: | 135 |
Packaging: | Box |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308298-2 |
SKU: | AMP1-2308298-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |