| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308340-7 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 1 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 9 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308340-7 |
| SKU: | AMP1-2308340-7 |
1-2308340-7
Specifications
Detailed Description
Enhance your industrial connectivity with our Full Metal Hoods Size 1-7, designed for Rail D-Sub Backshells. Available in a raw 135-degree finish, these backshells ensure secure and durable cable connections in demanding environments. With a UL 94V-0 flammability standard and operating temperature range of -40 to 194°F, they guarantee safety and reliability. Suitable for both plug and receptacle genders, with options for 9 or 15 positions, these backshells feature a single or dual cable entry with a 45° cable exit angle. Constructed with high-quality materials including zinc, steel, and stainless steel, they offer robust protection and longevity. Perfect for a variety of applications, from industrial machinery to transportation systems, these backshells meet stringent quality standards for your peace of mind. Upgrade your connectivity solutions with our premium D-Sub Connector Backshells.

