1-2308341-5
FULL METAL HOODS SIZE 2-5 (RAW 180 DEG)
Enhance cable connectivity with our Full Metal Hoods for Rail D-Sub Backshells, designed for size 2-5 applications with a 180-degree raw finish. Offering durability and reliability, these hoods feature UL 94V-0 flammability standard compliance and are shielded for optimal performance. Suitable for both plug and receptacle genders, they accommodate 15 to 26 positions, with a maximum outside diameter of 14mm (.551 in). With a sturdy zinc construction and nickel-plated screws, they ensure secure cable entry at a 180-degree angle. Operating temperature ranges from -40 to 90°C (-40 to 194°F), meeting industrial standards for harsh environments. Upgrade your connectivity solutions with these backshells, ideal for various industrial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308341-5 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 2 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 15, 26 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308341-5 |
SKU: | AMP1-2308341-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |