| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308345-4 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 4 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 37, 62 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | M3 |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180°, 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308345-4 |
| SKU: | AMP1-2308345-4 |
1-2308345-4
Specifications
Detailed Description
Enhance the durability and performance of your D-Sub connectors with our Full Metal Hoods, Size 4 - 4 (RAW). Crafted from high-quality materials, these backshells feature a rugged zinc body and stainless steel components, ensuring reliable protection in industrial environments. With UL 94V-0 and EN45545-2 flammability standards, they guarantee safety and compliance. Available in plug or receptacle genders, these backshells support 62 or 37 positions, with options for single or dual cable entry. The nickel-plated screws and cable clamps, along with stainless steel jackscrews, provide secure connections. Operating in a wide temperature range (-40 to 90°C), they are suitable for diverse applications. RoHS compliant and designed for ease of installation, these backshells are essential for maintaining the integrity of your connections. Elevate your connectivity with our Rail D-Sub Backshells.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


