1-2308345-5
FULL METAL HOODS SIZE 4 - 5 (RAW)
Enhance the durability and functionality of your D-Sub connectors with our Full Metal Hoods Size 4-5 (RAW). Designed for industrial applications, these backshells feature a shielded construction and UL 94V-0 flammability standard compliance, ensuring reliable performance in harsh environments. The zinc body and steel cable clamp provide robust protection, while the stainless steel screws guarantee secure fastening. With options for single or dual cable entry and various cable exit angles, these backshells offer flexibility for your wiring setup. Whether you need to accommodate 37 or 62 positions, our backshells are suitable for a wide range of connector configurations. Trust in their quality and convenience for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308345-5 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 4 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 37, 62 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180°, 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308345-5 |
SKU: | AMP1-2308345-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |