1-2308346-5
FULL METAL HOODS SIZE 5 - 5 (RAW)
Enhance your industrial connections with our rugged FULL METAL HOODS SIZE 5 - 5 (RAW) Backshell Kit for Rail D-Sub Connectors. Designed for Plug/Receptacle gender, these backshells provide reliable protection and secure cable entry with a single or dual clamp option. With a maximum outside diameter of .551 inches, they accommodate up to 78 positions for seamless connectivity. Constructed with UL 94V-0 rated materials, they ensure safety and durability in harsh environments. Operating temperature ranges from -40 to 194°F, making them suitable for a wide range of applications. The shielded design and stainless steel components guarantee optimal performance, while the zinc-plated cable clamp and nickel-plated screws offer corrosion resistance. RoHS compliant and meeting stringent flammability standards, these backshells are a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308346-5 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 5 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 50, 78 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | 4-40 UNC |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180°, 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Steel |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308346-5 |
SKU: | AMP1-2308346-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |