1-2308349-4
CRIMP FLANGE 4 SMALL
Enhance the durability of your D-Sub connectors with our Crimp Flange 4 Small Backshell. Designed for industrial applications, this shielded accessory kit ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90 °C (-40 to 194 °F). Its compact design and easy wire and cable termination make it ideal for various setups. Meeting RoHS compliance standards, this backshell kit guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308349-4 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308349-4 |
SKU: | AMP1-2308349-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |