| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308349-7 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Package Quantity: | 500 |
| GPL: | 135 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308349-7 |
| SKU: | AMP1-2308349-7 |
1-2308349-7
Specifications
Detailed Description
Enhance your connectivity with this Crimp Flange 7 Small, designed for Rail D-Sub Backshells. This essential accessory, part of a Backshell Kit, ensures secure termination to wire and cable connectors. Shielded for optimal performance, it withstands a wide operating temperature range from -40 to 90°C (-40 to 194°F). With a durable construction and standard clam shell length, it guarantees reliable functionality in industrial settings. RoHS compliant, it aligns with environmental standards. Upgrade your D-Sub and D-Ribbon connectors with this indispensable component.

