1-2308349-8
CRIMP FLANGE 8 SMALL
Enhance your D-Sub connector setup with this Crimp Flange 8 Small Backshell, ideal for securing and shielding connections in industrial environments. Designed for easy installation, this kit is a must-have accessory for ensuring optimal performance and durability. With its rugged construction and compatibility with wire and cable terminations, it's perfect for a wide range of applications. Operating temperature ranges from -40 to 90°C (-40 to 194°F), guaranteeing reliable functionality even in harsh conditions. RoHS compliant and lead-free solder process capable, this backshell meets the highest standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308349-8 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308349-8 |
SKU: | AMP1-2308349-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |