1-2308350-2
CRIMP BARREL2
Enhance your industrial connectivity with our Crimp Barrel2, a crucial component in the Rail D-Sub Backshells series. This backshell kit ensures secure cable termination, featuring shielded protection for reliable performance. Operating seamlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), it meets stringent industrial standards. With lead-free soldering capabilities, it's designed for environmentally conscious practices. Its versatile wire and cable contact termination make it a practical choice for various applications. The durable construction and standard length guarantee longevity and compatibility. Stay compliant with RoHS regulations without compromising on quality. Upgrade your D-Sub connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308350-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308350-2 |
SKU: | AMP1-2308350-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |