1-2308350-3
CRIMP BARREL3
Enhance the durability and performance of your Rail D-Sub connectors with our CRIMP BARREL3 Backshell Kit. Designed for industrial applications, this shielded accessory ensures reliable connectivity in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Suitable for wire and cable termination, it offers a secure fit for seamless integration. Crafted for standard length assemblies, it does not include grommets or a slide latch. RoHS compliant and exempt from ECCN regulations, this kit is essential for maintaining the integrity of your D-Sub connections. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308350-3 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308350-3 |
SKU: | AMP1-2308350-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |