1-2312022-1

6POS,MCON 1.2,REC HSG,ASSY,SLD

Elevate your interconnection system with this sleek and reliable housing, designed for female terminals. Featuring two rows with a 4mm spacing for efficient organization, it ensures a secure fit with added strain relief. With a durable PBT GF body and black color, it offers both style and functionality. Perfect for automotive applications, this connector is RoHS compliant and suitable for lead-free solder processes. Its 180° cable exit angle and terminal position assurance make it a versatile choice for wire-to-wire and wire-to-device connections. Upgrade your setup with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2312022-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 2
Strain Relief: Add By Accessory
Row Spacing: .157 in, 4 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N14
Packaging: Box
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire-to-Device, Wire to Wire
Cable Exit Angle: 180°
Body Color: Black
Connector Code : A
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-2312022-1
SKU: AMP1-2312022-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: