| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314814-2 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314814-2 |
1-2314814-2
| Heilind Number: | AMP1-2314814-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314814-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this versatile board-to-board header. Featuring a vertical mount orientation and through-hole solder termination, it ensures secure and reliable installation. With a 2A amperage rating and 12 positions spread across 2 rows, it's perfect for high-density applications. The shrouded header design offers added protection while the 2mm pitch and .079-inch row spacing facilitate easy mating. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842128-6 | ![]() |


