| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314820-4 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 14 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .18 in, 4.5 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3622 |
| Contact Layout: | Inline |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .106 in, 2.7 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2314820-4 |
| SKU: | AMP1-2314820-4 |
1-2314820-4
| Heilind Number: | AMP1-2314820-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314820-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this AMPMODU 2 mm connector, offering reliable performance in board-to-board configurations. Featuring a durable LCP housing in sleek black, this connector boasts a high voltage rating of 125 V AC, making it ideal for signal circuit applications. With a double-row design and 14 positions, it ensures efficient connectivity. The phosphor bronze contacts with Select Gold Flash plating guarantee excellent conductivity, while the UL 94V-0 flammability standard certification ensures safety. Suitable for industrial use, this lead-free solder capable connector is compatible with reflow processes up to 260°C, meeting RoHS compliance. Its vertical mount orientation and through-hole termination method make installation a breeze, while the compact design with a low profile and a connector height of 4.5 mm saves valuable space on your board. Trust in the quality and performance of this AMPMODU connector for your electronic projects.


