1-2314843-4

Heilind Number:AMP1-2314843-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2314843-4
ECAD Model:
3D Model

Description:

14P,2MM,B-B,REC,DRVT,SMD,SN,TB,W/CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2314843-4
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:14
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314843-4

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board connector. Designed for optimal power transfer, it features a 2A amperage rating, ensuring reliable performance. With two rows of 14 positions and a pitch of 2mm, it allows for secure and efficient connections. The surface mount termination method and vertical mount orientation make installation a breeze. ROHS compliant, this connector is not only functional but also environmentally friendly. Perfect for mezzanine and board stacking applications, it's a must-have for any electronics enthusiast. Upgrade your projects with seamless connectivity today.