| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314845-6 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 16 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314845-6 |
1-2314845-6
| Heilind Number: | AMP1-2314845-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314845-6 |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance board-to-board socket. Designed for reliable surface mount installation, this component boasts a 2A amperage rating, making it perfect for efficient power transfer. With two rows of 16 positions each, it offers ample connectivity for your devices. The shrouded vertical orientation ensures secure mounting, while a 2mm pitch and .079-inch row spacing allow for easy integration into your PCB layout. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Elevate your PCB design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842127-8 | ![]() | |
| TE Connectivity 2842131-8 | ![]() | |
| TE Connectivity 2842139-8 | ![]() | |
| TE Connectivity 2842163-8 | ![]() |


