1-2314846-8

Heilind Number:AMP1-2314846-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2314846-8
ECAD Model:
3D Model

Description:

18P,2MM,BB,REC,DRVT,SMD,AU.76,TB,W/CP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2314846-8
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:18
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314846-8

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board socket. Boasting a compact design with two rows of 18 positions each, it offers seamless integration for your electronic projects. The surface mount termination method and 2mm pitch ensure easy installation, while the shrouded header type guarantees secure connections. With a 2A amperage rating and ROHS compliance, this connector is both efficient and environmentally friendly. Perfect for mezzanine and board stacking applications, it's a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.