1-2314876-2

Heilind Number:AMP1-2314876-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2314876-2
ECAD Model:
3D Model

Description:

12P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2314876-2
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:12
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314876-2

Detailed Description

Enhance your circuit connections with this high-performance board-to-board header, designed for seamless integration in electronic assemblies. Featuring a shrouded socket contact type, it ensures secure and reliable mating with corresponding receptacles. With a vertical mount orientation and through-hole solder termination, installation is efficient and straightforward. Boasting 12 positions and a 2 A amperage rating, this connector accommodates various power and signal requirements. Its 2 mm pitch and RoHS compliance make it ideal for environmentally conscious projects. Elevate your PCB design with this essential component for mezzanine and board stacking applications.