1-2314924-0
10P,2MM,B-B,REC,DRHZ,2.8,0.1AU,TB
Easily connect and secure board-to-board components with our AMPMODU 2 mm series housing. With a durable LCP housing material and through-hole solder termination, this connector ensures reliable signal transmission in industrial applications. Featuring two rows of 10 contacts, it offers a 2 mm pitch and 125 V AC voltage rating. The black housing, measuring 4.1 mm in height, is designed for horizontal mounting on PCBs up to 2.4 mm thick. With a contact amperage of 2 A and UL 94V-0 flammability standard compliance, it guarantees safe and efficient operation. Suitable for pick-and-place assembly, this high-temperature-rated connector is RoHS compliant, making it an environmentally friendly choice for your project. Ideal for mezzanine and board stacking applications, it's the perfect solution for seamless connectivity in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2314924-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 10 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold Flash |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .094 in, 2.4 mm |
Connector Height: | .161 in, 4.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3623 |
Contact Layout: | Inline |
Connector Length: | 10 mm, .394 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .185 in, 4.7 mm |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .11 in, 2.8 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2314924-0 |
SKU: | AMP1-2314924-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |