| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2317659-0 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2317659-0 |
1-2317659-0
| Heilind Number: | AMP1-2317659-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2317659-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power control with our AV25 DPM 3A MOVING RING POWER R&G 24V FL switch, designed for reliable performance in industrial settings. Featuring a durable copper construction with silver plating, this DPST switch ensures efficient conductivity. Its round actuator allows for easy operation, with an Off-(On), On-(Off) switch operation. Suitable for panel mounting in a vertical orientation, it offers a rated voltage of 250 VAC for versatile use. Illuminate your workspace with its added illumination feature, while staying environmentally conscious with RoHS compliance. Upgrade your control systems with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


