| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2319747-9 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SP3T |
| Actuator Type: | Slide |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 9 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP1-2319747-9 |
1-2319747-9
| Heilind Number: | AMP1-2319747-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2319747-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with our TRI-STATE DIP 9P G RAISED T&R switch. Designed for seamless integration in surface mount applications, this versatile component boasts a low amperage of .025 A, making it ideal for a wide range of circuitry. With a contact configuration of SP3T and nine positions, it offers precise control and customization possibilities. The sleek black housing and white actuator add a touch of sophistication to your designs, while the durable copper alloy contacts ensure reliable performance. Rated for 24 VDC, this switch is a dependable choice for various electronic projects. Add it to your assembly lineup today and experience the difference in quality and functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2319747-1 | ![]() | |
| TE Connectivity 2-2319747-6 | ![]() | |
| TE Connectivity 2319747-1 | ![]() |


