| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2323743-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 12.32 mm, .485 in |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 23.54 mm, .927 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2323743-8 |
1-2323743-8
| Heilind Number: | AMP1-2323743-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2323743-8 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile Housing Plug, designed for optimal performance in various applications. Featuring 18 pins arranged in a dual row configuration, it ensures efficient power and signal transmission. The durable Nylon construction guarantees longevity, while the compact design, with cable mount termination, offers easy installation. With a pitch of 2.5mm and compatible with wire sizes ranging from 22-26 AWG, this plug is suitable for a wide range of projects. Operating at temperatures between -55 to 105°C, it provides reliability in diverse environments. The natural housing color adds a sleek touch, making it a practical and visually appealing choice for your connectivity needs. RoHS compliant and with an operating voltage of 250VAC, this plug prioritizes safety and environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2323743-0 | ![]() | |
| TE Connectivity 1-2323743-2 | ![]() | |
| TE Connectivity 1-2323743-4 | ![]() |


