| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2323745-6 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Overall Width: | 10.32 mm, .406 in |
| Overall Height: | 19.97 mm, .786 in |
| Overall Length: | 22.89 mm, .901 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2323745-6 |
1-2323745-6
| Heilind Number: | AMP1-2323745-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2323745-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this dual-row panel mount housing, designed for reliable power and signal transmission. Crafted from durable nylon with glass fiber reinforcement, it ensures longevity even in demanding environments. With a 2.5mm pitch and 16 positions, it accommodates a wide range of wire sizes (22-26 AWG) for versatile application. Operating temperature range of -55 to 105°C (-67 to 221°F) and 250VAC voltage rating guarantee performance in various conditions. The natural housing color blends seamlessly, while the crimp termination method simplifies installation. Perfect for wire-to-wire or wire-to-panel setups, it offers secure mating retention without strain relief. Compliant with RoHS standards for environmental responsibility, it's a sustainable choice for your connectivity needs.

