1-2325807-2

LUMAWISE Z45 LED HOLDER 19X19

Illuminate your space with the LUMAWISE Z45 LED HOLDER 19X19. Crafted for seamless integration, this LED holder offers a secure and efficient solution for your lighting needs. With a single position for easy installation, it is designed for power circuit applications. RoHS compliant, it guarantees environmentally friendly operation. Perfect for use in various lighting setups, this accessory is a must-have for any lighting project. Elevate your space with the LUMAWISE LED Holder.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2325807-2
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Number of Positions:1
Circuit Application:Power
SKU:AMP1-2325807-2
Compatible LED:Citizen CLU720 / Everlight EAHP1919Wxx / Osram s13 Series / Luminus CLM-14 GEN 3 / Tridonic SLE-G6-LES 10 / Bridgelux V13 / Citizen CLU710 / Citizen CLU711 / Samsung LC016D / Samsung LC019D / Seoul SDWx2F1A / Seoul SDWx3F1C / Cree CMT 1930 / Samsung LC030C / Luminus CXM-14 Gen 3 / Tridonic SLE-G7-LES13 / Tridonic SLE-G7-LES15 / Luminus CXM-11 GEN3 / Luminus CXM-11 GEN4 / Luminus CLM-14 GEN4 / Luminus CXM-14 GEN4 / Luminus CGM-14 GEN4 / Luminus CHM-9-XH20/XH30 / Luminus CHM-11-XH20 / Samsung LC033D
Lighting Connector Features Included:No Driver on Board / Not Programmable / Zhaga Inspired / Not Optic Compatible
Contact Current Rating (Max):3 A
Operating Voltage:60 VDC
Housing Material:PBT GF
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C / -40 - 105 °F
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/19/2019E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner.
Download