1-2325811-2

LUMAWISE Z45 LED HOLDER 20X24

Enhance your lighting setups with the LUMAWISE Z45 LED Holder, specifically designed for optimal performance. This 20X24 series accessory offers secure and efficient positioning for your LED components, ensuring seamless connectivity. With a single position, it simplifies installation while guaranteeing reliable power distribution. Crafted with RoHS-compliant materials, it meets international standards for environmental responsibility. Elevate your lighting projects with this essential accessory, a must-have in any professional or DIY toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2325811-2
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Number of Positions:1
Circuit Application:Power
SKU:AMP1-2325811-2
Compatible LED:Everlight EAHP2024 Series / Lumileds 1204 / Lumileds 1204CRSP / Lumileds 1205 / Lumileds 1205CRSP / Lumileds 1208 / Lumileds 1208 CRSP / Lumileds 1204 GEN 3 / Lumileds 1205 GEN 3 / Lumileds 1208 GEN 3 / Sharp Mega Tuneable White GW6TGBJC50C / Sharp Mega Zenigata GW5DGC**M04 / Tridonic SLE-G6-SNC
Lighting Connector Features Included:No Driver on Board / Not Programmable / Zhaga Inspired / Not Optic Compatible
Contact Current Rating (Max):3 A
Operating Voltage:60 VDC
Housing Material:PBT GF
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C / -40 - 105 °F
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/19/2019E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner.
Download