2834006-4

Heilind Number:AMP2834006-4
Manufacturer:TE Connectivity
Manufacturer Number:2834006-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RELEASE POKE-IN CONNECTOR_4POLES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834006-4
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:2834006-4
SKU:AMP2834006-4

Detailed Description

Introducing our Release Poke-In Connector - an essential component for seamless connectivity in your electronic assemblies. This 4-pole receptacle, designed for surface mount board installation with a 4mm pitch, ensures secure and efficient termination. With a voltage rating of 400V AC and contact amperage of 6A, it meets high-performance standards. Compliant with UL 94V-0 flammability requirements and RoHS regulations, it guarantees safety and environmental responsibility. Its tin-lead over nickel plating and reflow solder compatibility make it ideal for industrial lead-free processes. Accepted wire sizes range from 18 to 22 AWG, accommodating various applications with ease. Suitable for wire-to-board connections, this connector is packaged in tape and reel for convenient handling. Experience reliable performance and easy installation with our Release Poke-In Connector, the perfect solution for your lighting and electronic connectivity needs.