| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2328352-2 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 25 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.012 in |
| Cable Exit Angle: | 90° |
| Height: | 1.469 in, 37.3 mm |
| Width: | 1.722 in, 43.75 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2328352-2 |
| SKU: | AMP1-2328352-2 |
1-2328352-2
Specifications
Detailed Description
Enhance your automotive connectivity with our LEAVYSEAL Housing for female terminals, meticulously designed for optimal performance in industrial and commercial transportation applications. This series features a robust construction with IP67 and IP69K ratings, providing reliable protection against environmental elements. With a versatile pitch ranging from 6mm to .236 inches, and a total of 25 positions, it offers flexibility for power and signal circuit applications. The PBT GF body material meets UL 94V-0 flammability standards, ensuring safety and durability. Its 90° cable exit angle and strain relief feature facilitate secure cable connections, while the polarization and terminal position assurance enhance ease of use. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), this connector is built to withstand harsh conditions. RoHS compliant and with lead-free solder processes, it aligns with environmental regulations. Elevate your connectivity solutions with this essential component for wire-to-board and wire-to-device connections.

