| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2329013-1 |
| Series: | LUMAWISE Endurance S |
| Keying: | Yes |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 90 °C |
| Sealable: | Yes |
| Height: | 24.25 mm |
| Contact Removal Style: | No |
| Compatible With RF Cable Type: | 40 mm |
| Lighting Product Type: | Connector |
| IP Dust Sealing Level: | 6 |
| IP Water Sealing Level: | 6 |
| Standards Met: | Zhaga |
| Part Aliases: | 1-2329013-1 |
| SKU: | AMP1-2329013-1 |
1-2329013-1
Specifications
Detailed Description
Illuminate your space with the LUMAWISE Endurance S Clear Dome Connector, designed for efficient lighting solutions. This 40mm diameter connector features a low-profile design with a natural housing color, seamlessly blending into any environment. With a durable construction that meets Zhaga standards, it offers reliable performance in industrial settings. Sealable for added protection, it ensures longevity even in challenging conditions. Operating within a wide temperature range of -40 to 90 °C, it is suitable for versatile applications. The connector, with its single position and easy keying feature, simplifies installation. Enhance your lighting setup with this high-quality connector, perfect for both residential and commercial use.

