1-2329389-7

Heilind Number:AMP1-2329389-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2329389-7
ECAD Model:
3D Model

Description:

PB OFF/ON FC GRE M1 TERM RED LED IP68 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2329389-7
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329389-7

Detailed Description

Easily control power flow with this Off/On push button switch, featuring a durable green actuator illuminated by a red LED indicator. Designed for vertical panel mounting, it offers reliable performance with gold over silver contact plating and a single-pole, single-throw configuration. Rated for up to 125VAC, 32VAC, and 50VDC, this switch is suitable for a variety of applications. With an IP68 rating for dust and water resistance, it ensures longevity even in harsh environments. Stay compliant with RoHS regulations while enjoying the convenience and functionality of this high-quality switch.