| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2337216-2 |
| Series: | LUMAWISE Endurance S |
| Number of Positions: | 1 |
| Housing Color: | Gray |
| Sealable: | No |
| Height: | 18.4 mm |
| Compatible With RF Cable Type: | 80 mm |
| Lighting Product Type: | Accessory |
| Standards Met: | None |
| Part Aliases: | 1-2337216-2 |
| SKU: | AMP1-2337216-2 |
1-2337216-2
Specifications
Detailed Description
Elevate your outdoor lighting setup with this sleek RAIN-SKIRT in Light Gray. Part of the LUMAWISE Endurance S series, it offers durable protection and a seamless fit for your luminaires. With a single position and a housing color that blends effortlessly with any environment, this accessory is a must-have for ensuring the longevity and performance of your lighting fixtures. Stay compliant with industrial standards and enhance the aesthetic appeal of your space with this essential component.

